- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- PV-FT-CF-C-2 5-130-BU
PV-FT-CF-C-2 5-130-BU
Phoenix Contact
Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - number of positions: 1 - min. conduct ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 2.5 mm² - rated current: 27 A - Connection method: Crimp - Type of contact: Socket - cable length: 130. can only be released using a tool
Search Keywords: PVFTCFC25130BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PV-FT-CF-C-2 5-130-BU
-
Alias/AKA:1805135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Photovoltaic Connector
-
Polarity:N/A
-
IP Rating:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:1500 V
-
Maximum Current Rating:27 A
-
Wire Size:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/9/26