- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- PV-FT-CCM-6-R1000
PV-FT-CCM-6-R1000
Phoenix Contact
Photovoltaic connector - Crimp contact - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Cri ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photovoltaic connector - Crimp contact - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Crimp - Type of contact: Pin
Search Keywords: PVFTCCM6R1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PV-FT-CCM-6-R1000
-
Alias/AKA:1704928
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Photovoltaic Plug
-
Polarity:N/A
-
IP Rating:IP66/IP68
-
Termination Method:Crimp
-
Maximum Voltage Rating:1500 V
-
Maximum Current Rating:40 A
-
Wire Size:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$1.58
100
$1.44
250
$1.39
500
$1.37
1,000
$1.35
3,000
$1.33
5,000
$1.31
8,000 +
$1.29
Click for Quote
Log in
to unlock special pricing