Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PV-FT-CCF-6-R1000

Photovoltaic connector - Crimp contact - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Cri ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photovoltaic connector - Crimp contact - number of positions: 1 - min. conductor cross section: 6 mm² - Connection method: Crimp - Type of contact: Socket
Search Keywords: PVFTCCF6R1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PV-FT-CCF-6-R1000
  • Alias/AKA:
    1704931
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Photovoltaic Socket
  • Polarity:
    N/A
  • IP Rating:
    IP66/IP68
  • Termination Method:
    Crimp
  • Maximum Voltage Rating:
    1500 V
  • Maximum Current Rating:
    40 A
  • Wire Size:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PV-FT-CCF-6-R1000 RoHS compliant?
Yes, PV-FT-CCF-6-R1000 is RoHS compliant.
What is the lead time for PV-FT-CCF-6-R1000?
The standard lead time for PV-FT-CCF-6-R1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
3 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
250
$3.09
500
$1.90
750
$1.51
1,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!