- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PV-FT-CCF-2 5-4-R1000
PV-FT-CCF-2 5-4-R1000
Phoenix Contact
Photovoltaic connector - Crimp contact - min. conductor cross section: 2.5 mm² - max. conductor cross section: 4 mm² - rated c ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photovoltaic connector - Crimp contact - min. conductor cross section: 2.5 mm² - max. conductor cross section: 4 mm² - rated current: 27 A - Connection method: Crimp - Type of contact: Socket
Search Keywords: PVFTCCF254R1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PV-FT-CCF-2 5-4-R1000
-
Alias/AKA:1704930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:1704930
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$1.58
100
$1.44
250
$1.39
500
$1.37
1,000
$1.35
3,000
$1.33
5,000
$1.31
8,000 +
$1.29
Click for Quote
Log in
to unlock special pricing