- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- PV-C-M/F-PRO/F-1500/25-EU
Phoenix Contact
PV-C-M/F-PRO/F-1500/25-EU
Fuse connector for protecting modules and devices in photovoltaic systems, black, SUNCLIX pin connector pattern, 1500 V/25 A, ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PV-C-M/F-PRO/F-1500/25-EU
-
Alias/AKA:1622151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Voltage Rating:1500 VAC