- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- PV-AS-MC4/6-150-MN-SET
Phoenix Contact
PV-AS-MC4/6-150-MN-SET
The SUNCLIX adapter set enables SUNCLIX connectors to be connected to type MC4 connectors from Multi Contact without voiding t ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PV-AS-MC4/6-150-MN-SET
-
Alias/AKA:1704982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Photovoltaic Cable Assembly
-
Polarity:N/A
-
IP Rating:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:1500 V
-
Maximum Current Rating:40 A
-
Wire Size:10 AWG
-
Operating Temperature:-40 to 85 °C