- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PTU 16/14X2 5 GY
PTU 16/14X2 5 GY
Phoenix Contact
Potential collective terminal - nom. voltage: 1000 V - nominal current: 25 A - connection method: Push-in connection - Screw c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential collective terminal - nom. voltage: 1000 V - nominal current: 25 A - connection method: Push-in connection - Screw connection - number of connections: 15 - cross section: 1 mm² - 2.5 mm² - AWG: 18 - 14 - width: 17.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTU1614X25GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTU 16/14X2 5 GY
-
Alias/AKA:3214016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$17.16
30
$16.18
50
$15.51
100
$15.10
250
$14.71
500
$14.49
1,000 +
$14.16
Click for Quote
Log in
to unlock special pricing