help desk software
Image is representational - see mfr. specs

PTTBS 2 5-DIO/O-U

Phoenix Contact

Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 400 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTTBS25DIOOU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PTTBS 2 5-DIO/O-U
  • Alias/AKA:
    3210282
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Material:
    N/A
  • Gender:
    F
  • Family:
    3210282
  • Body Orientation:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    20 A
  • Dimension:
    78 x 5.2 x 62.5 mm
  • Housing Material:
    Polyamide
  • Housing Color:
    Gray
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3
4 Weeks can ship 12/22/25
Backorder
Price (USD)
Qty
Unit Price
3
$9.46
25
$9.28
50 +
$9.09
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments