- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PTSA 1 5/ 9-3 5-F MIX NZ04
PTSA 1 5/ 9-3 5-F MIX NZ04
Phoenix Contact
Conn PC Terminal Block 9 POS 3.5mm Solder Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 9 POS 3.5mm Solder Thru-Hole 8A
Search Keywords: PTSA15935FMIXNZ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTSA 1 5/ 9-3 5-F MIX NZ04
-
Alias/AKA:1713033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
100
$2.00
300
$1.88
500
$1.81
1,000
$1.76
2,500
$1.71
5,000
$1.69
7,500
$1.66
10,000 +
$1.64
Click for Quote
Log in
to unlock special pricing