- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PTSA1,5/5-3,5-ZMCOG/YE/BK
PTSA1,5/5-3,5-ZMCOG/YE/BK
Phoenix Contact
Conn Terminal Block F 5 POS 3.5mm Solder ST Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 5 POS 3.5mm Solder ST Thru-Hole 8A
Search Keywords: PTSA15535ZMCOGYEBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTSA1,5/5-3,5-ZMCOG/YE/BK
-
Alias/AKA:1033120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 180
Stock lot only:
20
Minimum Order Quantity:
180
Order Increment:
180
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.8492
180
$0.7720
360
$0.7600
540
$0.7490
1,080
$0.7350
2,520
$0.7240
5,040
$0.7130
7,560
$0.7020
10,080 +
$0.6920
Click for Quote
Log in
to unlock special pricing