- Home ›
- All Products›
- PTSA-1-5/-5-3-5-Z
PTSA-1-5/-5-3-5-Z
Phoenix Contact
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed
Search Keywords: PTSA15535Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTSA-1-5/-5-3-5-Z
-
Alias/AKA:1985221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,264
Can Ship immediately
Manufacturer Stock:
236
can ship
Minimum Order Quantity:
180
Order Increment:
180
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
180
$0.820
360
$0.808
1,080
$0.736
2,520
$0.718
5,040
$0.701
7,560
$0.691
10,080
$0.680
15,120 +
$0.670
Click for Quote
Log in
to unlock special pricing