- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PTS 1 5/ 6-PH-5 0 CLIP
PTS 1 5/ 6-PH-5 0 CLIP
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: PTS156PH50CLIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTS 1 5/ 6-PH-5 0 CLIP
-
Alias/AKA:1848574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Termination Method:Spring Clamp
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$2.14
300
$2.01
500
$1.93
1,000
$1.88
2,500
$1.83
5,000
$1.80
7,500
$1.78
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing