- Home ›
- All Products›
- PTPOWER-35
PTPOWER-35
Phoenix Contact
High-current terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn connection - numbe ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High-current terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn connection - number of connections: 2 - cross section: 2.5 mm² - 35 mm² - AWG: 12 - 2 - width: 16 mm - color: gray - mounting type: NS 35/15
Search Keywords: PTPOWER35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTPOWER-35
-
Alias/AKA:3212064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 3
On Order:
500
can ship 7/9/26
Stock lot only:
2
Minimum Order Quantity:
3
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$10.186
3
$9.260
10 +
$8.800
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments