- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PTPOWER 150 BU
PTPOWER 150 BU
Phoenix Contact
High-current terminal block, connection method: Power-Turn connection, number of connections: 2, number of positions: 1, c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-current terminal block, connection method: Power-Turn connection, number of connections: 2, number of positions: 1, cross section:50 mmA² - 150 mmA², AWG: 1/0 - 300 kcmil, width: 31 mm, color: blue, mounting type: NS 35/15
Search Keywords: PTPOWER150BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTPOWER 150 BU
-
Alias/AKA:3215001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$69.06
3
$47.88
10
$46.49
25
$43.95
50
$41.67
100 +
$40.61
Click for Quote
Log in
to unlock special pricing