- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PTPOWER 150-3L/FE-F
PTPOWER 150-3L/FE-F
Phoenix Contact
High-current terminal block, Blocked, connection method: Power-Turn connection, number of connections: 8, number of positi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-current terminal block, Blocked, connection method: Power-Turn connection, number of connections: 8, number of positions: 4, cross section:50 mmA² - 150 mmA², AWG: 1/0 - 300 kcmil, width: 31 mm, height: 108.3 mm, color: gray/black-yellow, mounting type: Direct screw connection
Search Keywords: PTPOWER1503LFEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTPOWER 150-3L/FE-F
-
Alias/AKA:3215035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$164.75
3
$156.28
5 +
$154.31
Click for Quote
Log in
to unlock special pricing