- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PTPM 0 2/ 2-P-2 5
PTPM 0 2/ 2-P-2 5
Phoenix Contact
Conn Power PL 2 POS 2.5mm IDT ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power PL 2 POS 2.5mm IDT ST Cable Mount 2 Terminal 1 Port
Search Keywords: PTPM022P25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTPM 0 2/ 2-P-2 5
-
Alias/AKA:1780477
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:IDT
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:2 A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Can Ship immediately