- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PTPM 0 2/10-P-2 5
PTPM 0 2/10-P-2 5
Phoenix Contact
Conn Terminal Block F 10 POS 2.5mm Screw RA Cable Mount 2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 10 POS 2.5mm Screw RA Cable Mount 2A
Search Keywords: PTPM0210P25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTPM 0 2/10-P-2 5
-
Alias/AKA:1780516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$6.45
25
$3.87
50
$3.53
100
$3.33
250
$3.24
500
$3.13
1,000 +
$3.04
Click for Quote
Log in
to unlock special pricing