- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PT-IQ-1X2-24DC-UT
PT-IQ-1X2-24DC-UT
Phoenix Contact
Surge protection - consisting of protective plug and base element - with integrated multi-stage status indicator on the module ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge protection - consisting of protective plug and base element - with integrated multi-stage status indicator on the module - for one 2-wire floating signal circuit - HART-compatible.
Search Keywords: PTIQ1X224DCUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT-IQ-1X2-24DC-UT
-
Alias/AKA:2800976
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Polyamide 6.6
-
Attenuation:0.3 dB
-
Clamping Voltage:30,21 VDC|VAC
-
Modes Of Protection:L-L,L-G
-
Type:Connector
-
Nominal Line Current:1 A
-
Operating Temperature:-40 to 70 °C
-
Maximum Surge Current:20 kA
-
Maximum Response time:1 ns
-
Nominal Line Voltage:24 VDC
-
Dimension:77.5mm x 17.7mm x 91.1 mm
-
Product Weight:140 g
-
Family:2800976
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26