Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PTIO-1-5/S/4-PE-LED-24-RD

Sensor/actuator terminal block - with red LED display and protective conductor function - nom. voltage: 24 V - nominal current ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator terminal block - with red LED display and protective conductor function - nom. voltage: 24 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTIO15S4PELED24RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PTIO-1-5/S/4-PE-LED-24-RD
  • Alias/AKA:
    3244467
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTIO-1-5/S/4-PE-LED-24-RD RoHS compliant?
Yes, PTIO-1-5/S/4-PE-LED-24-RD is RoHS compliant.
What is the lead time for PTIO-1-5/S/4-PE-LED-24-RD?
The standard lead time for PTIO-1-5/S/4-PE-LED-24-RD is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 11/12/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$11.62
50 +
$11.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!