help desk software
Image is representational - see mfr. specs

PTIO 1 5/S/4-PE

Phoenix Contact

Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 A - connecti ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTIO15S4PE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PTIO 1 5/S/4-PE
  • Alias/AKA:
    3244465
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Material:
    N/A
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185
Can Ship immediately
Manufacturer Stock:
1,851 can ship
Minimum Order:
4
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
4
$6.35
25
$6.22
50 +
$6.10
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments