- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PTFIX-NS35A
PTFIX-NS35A
Phoenix Contact
DIN rail adapter - length: 45.7 mm - width: 10.3 mm - height: 12 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail adapter - length: 45.7 mm - width: 10.3 mm - height: 12 mm - color: gray
Search Keywords: PTFIXNS35A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTFIX-NS35A
-
Alias/AKA:3274056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIN Rail Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
777
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
20
4 Weeks
can ship
7/1/26