- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PTFIX-NS35
PTFIX-NS35
Phoenix Contact
DIN rail adapter - length: 58.1 mm - width: 28.6 mm - height: 11 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail adapter - length: 58.1 mm - width: 28.6 mm - height: 11 mm - color: gray
Search Keywords: PTFIXNS35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTFIX-NS35
-
Alias/AKA:3274054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
622
Can Ship immediately
Manufacturer Stock:
6,208
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/9/26