- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PTFIX-F
PTFIX-F
Phoenix Contact
Flange - with screw-on fixing - width: 8.6 mm - height: 21.7 mm - color: gray - mounting type: Screw mounting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flange - with screw-on fixing - width: 8.6 mm - height: 21.7 mm - color: gray - mounting type: Screw mounting
Search Keywords: PTFIXF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTFIX-F
-
Alias/AKA:3274060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Flange
-
Dimension:28.6 x 8.6 x 21.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
20
4 Weeks
can ship
6/10/26