Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PTFIX-6/6X2-5-G-RD

Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. Fo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - height: 22.7 mm - color: red - mounting type: adhesive
Search Keywords: PTFIX66X25GRD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PTFIX-6/6X2-5-G-RD
Alias/AKA: 3273464
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTFIX-6/6X2-5-G-RD discontinued?
Yes, PTFIX-6/6X2-5-G-RD from Phoenix Contact is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTFIX-6/6X2-5-G-RD?
The recommended replacement for PTFIX-6/6X2-5-G-RD is 3273464 from Phoenix Contact, available from OnlineComponents.com.
Is PTFIX-6/6X2-5-G-RD RoHS compliant?
Yes, PTFIX-6/6X2-5-G-RD is RoHS compliant.
What is the lead time for PTFIX-6/6X2-5-G-RD?
The standard lead time for PTFIX-6/6X2-5-G-RD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.71
10 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!