Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PTFIX 4X1 5 WH by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

PTFIX 4X1 5 WH

Phoenix Contact

Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For correspondin ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 8.3 mm - height: 17.7 mm - color: white - mounting type: for snapping onto a DIN rail adapter
Search Keywords: PTFIX4X15WH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PTFIX 4X1 5 WH
  • Alias/AKA:
    1046615
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order:
30
Order Increment:
30
2 Weeks can ship 7/1/24
ADD TO CART
Qty
Unit Price
30
$2.372
120
$1.609
270
$1.405
510
$1.354
1,020
$1.300
2,520
$1.294
5,010
$1.287
7,500 +
$1.281
Click for Quote
Log in to unlock special pricing