- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PTF 0 3/ 4-BB-1 8-H
PTF 0 3/ 4-BB-1 8-H
Phoenix Contact
Conn Wire to Board PL 4 POS Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board PL 4 POS Solder ST SMD
Search Keywords: PTF034BB18H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PTF 0 3/ 4-BB-1 8-H
-
Alias/AKA:1826101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:25 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$4.37
25
$2.52
50
$2.29
100
$2.16
250
$2.11
500
$2.04
1,000 +
$1.98
Click for Quote
Log in
to unlock special pricing