- Home ›
- All Products›
- PT-4-PE/3L
PT-4-PE/3L
Phoenix Contact
Motor terminal block - four-level - connection method: push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor terminal block - four-level - connection method: push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 95.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PT4PE3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT-4-PE/3L
-
Alias/AKA:3210442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
2
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
2
$13.81
25
$13.12
50 +
$12.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments