help desk software
Image is representational - see mfr. specs

PT 4-DIO 1N 5408/R-L

Phoenix Contact

Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Pu ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: PT4DIO1N5408RL
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    PT 4-DIO 1N 5408/R-L
  • Alias/AKA:
    3212125
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    3212125
  • Gender:
    N/A
  • Maximum Current Rating:
    1.5 A
  • Housing Material:
    Polyamide
  • Dimension:
    56 x 6.2 x 44 mm
  • Body Orientation:
    N/A
  • Housing Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
4
4 Weeks 배송 가능 12. 19. 25
백오더
PRICE (USD)
수량
Unit Price
4
$6.93
25
$6.80
50 +
$6.66
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
액세서리
+ Show 68 More