Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PT-4-DIO-1N-5408/L-R

Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Pu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: PT4DIO1N5408LR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PT-4-DIO-1N-5408/L-R
Alias/AKA: 3212112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT-4-DIO-1N-5408/L-R RoHS compliant?
Yes, PT-4-DIO-1N-5408/L-R is RoHS compliant.
What is the lead time for PT-4-DIO-1N-5408/L-R?
The standard lead time for PT-4-DIO-1N-5408/L-R is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,016
Ships today, if you order in
Manufacturer Stock:
1,398 can ship
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.35
50 +
$6.98
Click for Quote
Log in to unlock special pricing
Accessories
Show 64 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!