- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- PT 2X1VA-230AC-ST
PT 2X1VA-230AC-ST
Phoenix Contact
Protective plug PT with protective circuit for higher signal voltages - 2-channel - visual error warning. Nominal voltage: 230 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2026
Certificate of Compliance Guarantee
Description
+
Protective plug PT with protective circuit for higher signal voltages - 2-channel - visual error warning. Nominal voltage: 230 V AC
Search Keywords: PT2X1VA230ACST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT 2X1VA-230AC-ST
-
Alias/AKA:2839198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Connector
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26