- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- PT 2X1-24DC/FM-ST
PT 2X1-24DC/FM-ST
Phoenix Contact
Surge protection plug with integrated diagnostic and status indicator on the module and remote indication contact for two sign ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Surge protection plug with integrated diagnostic and status indicator on the module and remote indication contact for two signal wires with common reference potential. Nominal voltage: 24 V DC
Search Keywords: PT2X124DCFMST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT 2X1-24DC/FM-ST
-
Alias/AKA:2920120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.5 dB
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$191.06
5
$186.02
10
$183.23
20
$180.48
50 +
$177.78
Click for Quote
Log in
to unlock special pricing
Older Equivalent