- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- PT 2X1-24AC-ST
PT 2X1-24AC-ST
Phoenix Contact
Surge protection plug for the base element - coarse and fine protection for two signal wires with common reference potential - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge protection plug for the base element - coarse and fine protection for two signal wires with common reference potential - common mode voltage coarse protection to ground. Design: 24 V AC
Search Keywords: PT2X124ACST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT 2X1-24AC-ST
-
Alias/AKA:2856100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.5 dB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26