- Home ›
- All Products›
- PT-2-5-TWIN-PE
PT-2-5-TWIN-PE
Phoenix Contact
Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PT25TWINPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT-2-5-TWIN-PE
-
Alias/AKA:3209565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
583
Can Ship immediately
Manufacturer Stock:
1,245
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.36
25
$6.04
50 +
$5.74
Click for Quote
Log in
to unlock special pricing