Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PT 2 5-TWIN-MTB by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

PT 2 5-TWIN-MTB

Phoenix Contact

Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 81.9 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: PT25TWINMTB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PT 2 5-TWIN-MTB
  • Alias/AKA:
    3210170
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
2 Weeks can ship 7/1/24
Backorder
Qty
Unit Price
5
$6.38
25
$5.64
100
$4.98
250
$4.70
500
$4.63
1,000
$4.51
2,500
$4.44
5,000 +
$4.37
Click for Quote
Log in to unlock special pricing