- Home ›
- All Products›
- PT-2-5-TWIN
PT-2-5-TWIN
Phoenix Contact
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PT25TWIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT-2-5-TWIN
-
Alias/AKA:3209549
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
On Order:
1,390
can ship 5/27/26
Stock lot only:
6
Minimum Order Quantity:
10
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1.958
10
$1.780
50 +
$1.690
Click for Quote
Log in
to unlock special pricing