help desk software
Image is representational - see mfr. specs

PT 2 5-QUATTRO-DIO/L-R

Phoenix Contact

Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 400 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PT25QUATTRODIOLR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PT 2 5-QUATTRO-DIO/L-R
  • Alias/AKA:
    3210266
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Material:
    Polyamide
  • Contact Plating:
    N/A
  • Gender:
    N/A
  • Housing Color:
    Gray
  • Body Orientation:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    72 x 5.2 x 44 mm
  • Family:
    3210266
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order:
4
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
4
$6.81
25
$6.67
50 +
$6.54
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments