help desk software
Image is representational - see mfr. specs

PT 2 5-PE/3L

Phoenix Contact

Motor terminal block - four-level - connection method: push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26- 12 - wi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Motor terminal block - four-level - connection method: push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26- 12 - width: 5.2 mm - height: 91.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PT25PE3L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PT 2 5-PE/3L
  • Alias/AKA:
    3210542
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Can Ship immediately
Manufacturer Stock:
4,895 can ship
Minimum Order:
3
5 Weeks can ship 12/26/25
ADD TO CART
Price (USD)
Qty
Unit Price
3
$10.24
25
$10.03
50 +
$9.83
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments