- Home ›
- All Products›
- PT-2-5-DIO/R-L
PT-2-5-DIO/R-L
Phoenix Contact
Component terminal block - with integrated 1N4007 diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Pu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - with integrated 1N4007 diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 48.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: PT25DIORL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT-2-5-DIO/R-L
-
Alias/AKA:3210237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
4
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$6.79
25
$6.45
50 +
$6.13
Click for Quote
Log in
to unlock special pricing