- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PT 2 5/12-7 5-V
PT 2 5/12-7 5-V
Phoenix Contact
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 800 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 800 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - number of positions: 12 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.1 mm
Search Keywords: PT251275V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT 2 5/12-7 5-V
-
Alias/AKA:1988053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$17.28
25
$12.14
50
$11.40
100
$10.83
250
$10.39
500
$10.34
1,000 +
$10.29
Click for Quote
Log in
to unlock special pricing