- Home ›
- All Products›
- PT-1X2+F-BE
Phoenix Contact
PT-1X2+F-BE
Res Thick Film 0805 56 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 56 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: PT1X2FBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT-1X2+F-BE
-
Alias/AKA:2856126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PT-1X2+F-BE RoHS compliant?
Yes, PT-1X2+F-BE is RoHS compliant.
What is the lead time for PT-1X2+F-BE?
The standard lead time for PT-1X2+F-BE is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
404
can ship
5 Weeks
can ship
10/22/26