- Home ›
- All Products›
- PT-16-TWIN-N
PT-16-TWIN-N
Phoenix Contact
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Push-in connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 25 mm² - AWG: 20 - 4 - width: 12.2 mm - height: 53.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PT16TWINN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT-16-TWIN-N
-
Alias/AKA:3208760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
On Order:
200
can ship 6/10/26
Minimum Order Quantity:
4
5 Weeks
can ship
6/9/26
Tariffs may apply for U.S. shipments