Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PT-1-5/-3-3-5-H

PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm
Search Keywords: PT15335H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PT-1-5/-3-3-5-H
Alias/AKA: 1984620
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT-1-5/-3-3-5-H RoHS compliant?
Yes, PT-1-5/-3-3-5-H is RoHS compliant.
What is the lead time for PT-1-5/-3-3-5-H?
The standard lead time for PT-1-5/-3-3-5-H is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,363
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.713
500
$0.706
1,000
$0.701
2,500
$0.698
5,000
$0.696
7,500
$0.694
10,000
$0.692
15,000 +
$0.691
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!