- Home ›
- All Products›
- PT 1 5/ 2-PVH-5 0-A BK
PT 1 5/ 2-PVH-5 0-A BK
Phoenix Contact
Plug component, Nominal current: 10 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 10 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with wire protector, Color: black, Contact surface: Tin
Search Keywords: PT152PVH50ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT 1 5/ 2-PVH-5 0-A BK
-
Alias/AKA:1987465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$0.4746
500
$0.4530
1,000
$0.4462
2,500
$0.4096
5,000
$0.3987
7,500
$0.3927
10,000
$0.3868
15,000 +
$0.3810
Click for Quote
Log in
to unlock special pricing