- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PT 1 5/14-5 0-H BK
PT 1 5/14-5 0-H BK
Phoenix Contact
PCB Terminal Screw 5mm 16AWG 400V 17.5A 14 Position Combicon Compact Series | Phoenix Contact 1989560
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Screw 5mm 16AWG 400V 17.5A 14 Position Combicon Compact Series | Phoenix Contact 1989560
Search Keywords: PT151450HBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PT 1 5/14-5 0-H BK
-
Alias/AKA:1989560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$3.16
100
$2.96
250
$2.79
500
$2.64
1,000
$2.60
2,500
$2.54
5,000
$2.50
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing