Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PT-1-5/10-3-5-H

PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 10 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm
Search Keywords: PT151035H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PT-1-5/10-3-5-H
  • Alias/AKA:
    1984691
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT-1-5/10-3-5-H RoHS compliant?
Yes, PT-1-5/10-3-5-H is RoHS compliant.
What is the lead time for PT-1-5/10-3-5-H?
The standard lead time for PT-1-5/10-3-5-H is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 449
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.84
300
$2.57
500
$2.53
1,000
$2.50
2,500
$2.43
5,000
$2.40
7,500
$2.37
10,000 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!