help desk software
Image is representational - see mfr. specs

PT 10 3-HESILED 1000V

Phoenix Contact

Fuse modular terminal block - connection method: Push-in connection - cross section: 1.5 mm²- 10 mm² - AWG: 16 - 6 - nominal c ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse modular terminal block - connection method: Push-in connection - cross section: 1.5 mm²- 10 mm² - AWG: 16 - 6 - nominal current: 20 A - nom. voltage: 1000 V - width: 17.6 mm - fuse type: Midget / 10.3 x 38 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: PT103HESILED1000V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PT 10 3-HESILED 1000V
  • Alias/AKA:
    3062143
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Manufacturer Stock:
4,754 can ship
Minimum Order:
2
Available in less than min:
1
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.173
2
$17.430
10 +
$16.560
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments