- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PST 1 3/ 4-5 0 L18
PST 1 3/ 4-5 0 L18
Phoenix Contact
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 12A
Search Keywords: PST13450L18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PST 1 3/ 4-5 0 L18
-
Alias/AKA:1990504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
250
$0.4921
500
$0.4697
1,000
$0.4627
2,500
$0.4189
5,000
$0.4126
7,500
$0.4064
10,000
$0.4003
15,000 +
$0.3943
Click for Quote
Log in
to unlock special pricing