help desk software
Image is representational - see mfr. specs

PSR-SPP- 24UC/URM/5X1/2X2

Phoenix Contact

Safe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - width: 22.5 mm - pluggable Push ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Safe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - width: 22.5 mm - pluggable Push-in terminal block
Search Keywords: PSRSPP24UCURM5X12X2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PSR-SPP- 24UC/URM/5X1/2X2
  • Alias/AKA:
    2963970
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407018
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Safety Relay
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    24 V
  • Coil Current:
    47 mA
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    -20 to 55 °C
  • Termination Style:
    N/A
  • Contact Arrangement:
    5PST-NO,DPST-NC
  • Contact Form:
    5 Form A,2 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$160.74
3 +
$152.70
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments