- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PSR-SPF-120UC/URM/4X1/2X2
PSR-SPF-120UC/URM/4X1/2X2
Phoenix Contact
Universal safety relay with forcibly guided contacts, spring-cage connection, 4 N/O contacts, 2 N/C contacts, width: 40 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal safety relay with forcibly guided contacts, spring-cage connection, 4 N/O contacts, 2 N/C contacts, width: 40 mm
Search Keywords: PSRSPF120UCURM4X12X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSR-SPF-120UC/URM/4X1/2X2
-
Alias/AKA:2981473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$147.26
5
$135.94
10
$122.66
25
$120.82
50
$117.70
75
$115.94
100 +
$114.20
Click for Quote
Log in
to unlock special pricing