- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PSR-PC50-1NO-1DO-24DC-SC
PSR-PC50-1NO-1DO-24DC-SC
Phoenix Contact
A coupling relay for SIL 3 low demand applications that couples digital output signals to the periphery and provides one enabl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A coupling relay for SIL 3 low demand applications that couples digital output signals to the periphery and provides one enabling current path.
Search Keywords: PSRPC501NO1DO24DCSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PSR-PC50-1NO-1DO-24DC-SC
-
Alias/AKA:2904664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:No
-
Coil Current:65 mA
-
Led Indicator:Yes
-
Maximum Current Rating:5 A
-
Contact Material:Silver Alloy/Gold
-
Family:2904664
-
Product Weight:221.1 g
-
DC Coil Voltage:24 V
-
Operate Time:30 ms
-
Maximum DC Switching Voltage:125 V
-
Type:Coupling Relay
-
Push to Test Button:No
-
Operating Temperature:-20 to 55 °C
-
Number of Terminals:17
-
Termination Style:Screw Terminal
-
Mounting:DIN Rail
-
Maximum AC Switching Voltage:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
6/9/26